
CAP TRIMMER 5.5-30PF 50V SMD
Sign in to ask questions about the Sprague-Goodman GKY30056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sprague-Goodman GKY30056 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SURFTRIM® GKY |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKY30056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.