
SPRINGMASTERS EXT0160 CIRCLIP, EXTERNAL, 16MM, PK50
Sign in to ask questions about the Springmasters EXT0160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Springmasters EXT0160 technical specifications.
| Inside Diameter | 14.7mm |
| Mount | Standard |
| Outside Diameter | 23.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Springmasters EXT0160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
