
SRC Devices DSS41A12 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.6g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices DSS41A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.