GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SRC Devices FR2S1520-052000 technical specifications.
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Termination | Axial |
| Turn-On Delay Time | 0.5ms |
| RoHS | Unconfirmed |
No datasheet is available for this part.