GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
SRC Devices HGWR58212P00 technical specifications.
| Coil Resistance | 650R |
| Coil Voltage (DC) | 12V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
No datasheet is available for this part.