The LBA110 is a DIP packaged SPST relay from SRC Devices with a maximum operating temperature range of -40°C to 85°C. It features a load current of 120mA and an output voltage of 350V. The relay has a throw configuration of SPST and a turn-on delay time of 3ms. It is designed for PCB mount and is available in lead-free termination. The device has an isolation voltage of 3.75kV and is packaged in rail or tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 6.35mm |
| Height | 4.064mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.652mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| Width | 6.35mm |
| RoHS | Not Compliant |