The PRMA1A05C relay from SRC Devices features a 7-pin DIP package with a through-hole mount. It operates at a coil voltage of 5V with a current of 10mA and a resistance of 500 ohms. The relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is approved by UL and CSA.
SRC Devices PRMA1A05C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Not Compliant |
No datasheet is available for this part.