The PRMA1C24B relay from SRC Devices features a 24V DC coil voltage and a coil current of 11.1mA. It has a coil resistance of 2.15kΩ and operates within a temperature range of -38°C to 75°C. The relay is packaged in a 7-pin DIP and is designed for through-hole mounting. It meets the approval standards of UL and CSA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 11.1mA |
| Coil Resistance | 2.15kR |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 1.2ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.3g |
| RoHS | Not Compliant |