SRC Devices PRMA2A05C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 35.7mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
No datasheet is available for this part.