The PRME15002 relay from SRC Devices is a single-pole single-throw (SPST) relay with a 12V DC coil voltage and a coil current of 22.6mA. The coil resistance is 530 ohms. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is mounted through a hole and packaged in a DIP case. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 22.6mA |
| Coil Resistance | 530R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |