Prme Relay 1FA 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 120mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Not Compliant |