Reed Relay 5VDC 380Ohm 0.5A SPST-NO(9.61x7.62x6.71)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 13.16mA |
| Coil Resistance | 380R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 14 |
| Operate Time | 0.25ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Not Compliant |