This relay from SRC Devices features a DIP package and operates at a maximum temperature of 80°C and minimum of -40°C. The coil voltage is 5V with a current rating of 13.16mA and resistance of 380 ohms. The contact material is ruthenium and the termination is via a PC pin. The relay has a switch configuration of SPST and a weight of 1.5 grams.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 13.16mA |
| Coil Resistance | 380R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Compliant |