This relay from SRC Devices features a DIP package and a SPST throw configuration. It operates at a maximum temperature of 80°C and a minimum temperature of -40°C. The relay has a coil current of 13.16mA and a coil resistance of 380R, with a coil voltage of 5V. It has a contact material of ruthenium and a termination of PC pin. The operate time is 0.25ms and the release time is 0.2ms, with a weight of 1.5g.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 13.16mA |
| Coil Resistance | 380R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.2ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Not Compliant |