
Coax Outside diameter: 14.60 mm Ecoflex®15 Plus 50 Ω 90 dB Black SSB 6043 Sold per metre
SSB 6043 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
