Banana Plug-Solderless Connection w/set Screw
SSB 6085 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.