Coax AIRCOM® PLUS 50 Ω 90 dB Black SSB 999H000035 Sold per metre
SSB 999H000035 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Outside Diameter | 10.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.