The P51-1000A-G-I12-20mA absolute pressure sensor from SSI Controls Technologies offers a pressure range of 0psi to 1000psi with an accuracy of ±1%. It features a response time of 1 and is designed for use in gas or liquid media. The device is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is suitable for use in industrial environments and is available in a 2-pin configuration with integral harness electrical termination.
SSI Controls Technologies P51-1000A-G-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1000A-G-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.