The SSI Controls Technologies P51-1000A-W-I36-20mA pressure sensor is an absolute device with a maximum overload pressure of 15000psi. It operates within a temperature range of -40°C to 105°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor features a response time of 1 second and is suitable for use with gas or liquid media. It is available with integral harness electrical termination and is designed for industrial applications.
SSI Controls Technologies P51-1000A-W-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1000A-W-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.