The P51-100A-B-D-20mA absolute pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 100psi with an accuracy of ±0.5. It features a response time of 1 and can withstand a maximum overload pressure of 15000psi. The device is designed for use in industrial applications and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is available in a 3-pin configuration with Deutsch electrical termination and a 1/8-27 NPT port size. The sensor is suitable for use in a variety of media, including gas and liquid, and has a maximum operating temperature range of -40 to 105 degrees Celsius.
SSI Controls Technologies P51-100A-B-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100A-B-D-20mA to view detailed technical specifications.
No datasheet is available for this part.