This gage pressure sensor measures pressures from 0 to 100psi with an accuracy of ±0.5%. It operates within a temperature range of -40 to 105°C and can be supplied with voltages between 8 and 30V. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24V. It features a 1/8-27 NPT port size and Deutsch electrical termination. The response time is 1 second, and it can handle both gas and liquid media.
SSI Controls Technologies P51-100G-W-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100G-W-D-20mA to view detailed technical specifications.
No datasheet is available for this part.