This gage pressure sensor operates within a 0 to 100psi range with an accuracy of ±0.5%. It can withstand a maximum overload pressure of 300psi and features a response time of 1 second. The device is designed for use in gas or liquid media and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The pressure sensor is rated for use in temperatures ranging from -40 to 105 degrees Celsius and is suitable for industrial applications.
SSI Controls Technologies P51-100G-W-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100G-W-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.