This pressure sensor is a sealed gage device with an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The sensor can operate with a supply voltage between 8 and 30 volts. It has a maximum output current of 20mA and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is available with a 2-pin configuration and a 1/8-27 NPT port size.
SSI Controls Technologies P51-100S-B-I18-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100S-B-I18-20mA to view detailed technical specifications.
No datasheet is available for this part.