The P51-1500A-W-P-20mA absolute pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 1500psi with an accuracy of ±1. It features a 1/8-27 NPT port size and Packard electrical termination. The device can withstand a maximum overload pressure of 15000psi and has a response time of 1. It is suitable for use in industrial applications and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is designed for use in media such as gas and liquid and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
SSI Controls Technologies P51-1500A-W-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-1500A-W-P-20mA to view detailed technical specifications.
No datasheet is available for this part.