The P51-15G-G-M12-20mA pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 15psi and is designed for gage pressure measurement. It has an accuracy of ±1 and a response time of 1. The device is suitable for use in media such as gas and liquid and has a maximum operating temperature range of -40 to 105 degrees Celsius. The sensor is supplied with a voltage between 8 and 30 volts and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is available with a 4-pin connector and a 1/8-27 NPT port.
SSI Controls Technologies P51-15G-G-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 45psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-15G-G-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.