This absolute pressure sensor offers an operating pressure range of 0 to 2000psi and an accuracy of ±1%. It features a response time of 1 and is designed for use in gas and liquid media. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The pressure sensor is rated for a maximum overload pressure of 20000psi and has a maximum operating supply voltage of 30 volts. It is suitable for use in industrial applications and has a temperature range of -40 to 105 degrees Celsius.
SSI Controls Technologies P51-2000A-W-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-2000A-W-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.