The P51-200G-G-I12-20mA pressure sensor from SSI Controls Technologies operates over a pressure range of 0 to 200psi with a device pressure type of gage. It has a maximum overload pressure of 600psi and an accuracy of ±0.5. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It can be powered with a supply voltage between 8 and 30 volts. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a response time of 1 second and is designed for use with gas or liquid media.
SSI Controls Technologies P51-200G-G-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200G-G-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.