The P51-200G-W-M12-20mA gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 200psi and features a response time of 1 second. It is designed for use with gas or liquid media and has a maximum overload pressure of 600psi. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The device has an accuracy of ±0.5 and is available in a 4-pin connector configuration.
SSI Controls Technologies P51-200G-W-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-200G-W-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.