The P51-300A-W-D-20mA absolute pressure sensor operates within a pressure range of 0 to 300 psi. It features a response time of 1 and an accuracy of ±1%. The device is designed to withstand a maximum overload pressure of 15,000 psi. The pressure sensor is available in a 3-pin Deutsch electrical termination and is suitable for use with gas or liquid media. It can operate within a temperature range of -40 to 105°C and is powered by a supply voltage between 8 and 30V.
SSI Controls Technologies P51-300A-W-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300A-W-D-20mA to view detailed technical specifications.
No datasheet is available for this part.