The P51-300G-W-D-20mA pressure sensor is a gage pressure sensor with an operating range of 0 to 300psi. It features a response time of 1 and an accuracy of ±0.5. The device is designed for use in industrial environments and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The sensor is terminated with a Deutsch connector and has a 1/8-27 NPT port size. It is suitable for use with both gas and liquid media and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
SSI Controls Technologies P51-300G-W-D-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300G-W-D-20mA to view detailed technical specifications.
No datasheet is available for this part.