This pressure sensor features an operating pressure range of 0 to 300psi and a sealed gage device type. It has an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is powered by a supply voltage of 8 to 30 volts and has a maximum output current of 20mA. It is available in a 2-pin configuration with integral harness electrical termination and is suitable for use with gas or liquid media.
SSI Controls Technologies P51-300S-B-ID36-20mA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-300S-B-ID36-20mA to view detailed technical specifications.
No datasheet is available for this part.