The P51-500A-A-D-5V is an absolute pressure sensor with a maximum overload pressure of 15000psi and an operating temperature range of -40 to 105 degrees Celsius. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 3 amps. The sensor is available in a 3-pin Deutsch electrical termination and is suitable for use in gas or liquid media. It has a response time of 1 second and an output voltage range of 1 to 5 volts.
SSI Controls Technologies P51-500A-A-D-5V technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Deutsch |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500A-A-D-5V to view detailed technical specifications.
No datasheet is available for this part.