The P51-500S-S-I36-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 500psi. It features an accuracy of ±0.5% and a response time of 1 second. The sensor is designed for use in industrial environments and has a maximum operating temperature range of -40 to 105°C. It can be powered with a supply voltage between 8 and 30V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is available with a 2-pin configuration and a 1/4-18 NPT port size.
SSI Controls Technologies P51-500S-S-I36-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-S-I36-20mA to view detailed technical specifications.
No datasheet is available for this part.