The P51-500S-W-I12-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 500psi. It features ±0.5% accuracy and operates within a temperature range of -40 to 105°C. The sensor has a maximum overload pressure of 1500psi and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a 1/8-27 NPT port size and an integral harness electrical termination. The sensor responds in 1 second and is suitable for use with both gas and liquid media.
SSI Controls Technologies P51-500S-W-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1500psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-500S-W-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.