The P51-50A-W-M12-20mA absolute pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 50psi, with an accuracy of ±1%. It features a response time of 1 and is designed for use in gas or liquid media. The device is suitable for industrial applications and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. The sensor is mounted using a 1/8-27 NPT port and has a 4-pin electrical termination. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
SSI Controls Technologies P51-50A-W-M12-20mA technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-50A-W-M12-20mA to view detailed technical specifications.
No datasheet is available for this part.