The P51-750S-G-P-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 750psi. It features a response time of 1 and an accuracy of ±0.5. The sensor is designed for use in industrial applications and has a maximum operating temperature range of -40 to 105 degrees Celsius. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. The device is electrically terminated with a Packard connection and has a 1/8-27 NPT port size.
SSI Controls Technologies P51-750S-G-P-20mA technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2250psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750S-G-P-20mA to view detailed technical specifications.
No datasheet is available for this part.