This pressure sensor is a sealed gage device with an operating pressure range of 0 to 750psi and an accuracy of ±0.5%. It has a maximum overload pressure of 2250psi and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It features a 1/8-27 NPT port size and integral harness electrical termination.
SSI Controls Technologies P51-750S-W-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 750psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2250psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-750S-W-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.