The P51-75G-G-I12-20mA pressure sensor from SSI Controls Technologies is a gage device with an operating pressure range of 0 to 75psi. It features an accuracy of ±0.5% and a maximum overload pressure of 225psi. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It can be powered with a supply voltage between 8 and 30V. The device has a 2-pin electrical termination with an integral harness and is suitable for use with both gas and liquid media. The response time is 1 second, and typical operating supply voltages are 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-75G-G-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 225psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-75G-G-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.