The P51-75G-W-MD-20mA gage pressure sensor from SSI Controls Technologies operates within a pressure range of 0 to 75psi, with an accuracy of ±0.5%. It features a response time of 1 second and is designed for use in gas or liquid media. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It is suitable for industrial applications and is available in a 4-pin connector package with a 1/8-27 NPT port size. The sensor's operating temperature range is -40 to 105°C, and it can withstand a maximum overload pressure of 225psi.
SSI Controls Technologies P51-75G-W-MD-20mA technical specifications.
| Operating Pressure Range | 0psi to 75psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 225psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-75G-W-MD-20mA to view detailed technical specifications.
No datasheet is available for this part.