SENSOR 2000 PSI 4-20 MA 1/8 NPT
SSI Technologies MG-2000-B-MD technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Pressure | 2000PSI |
| Pressure Type | Gauge |
| Series | MG-MD |
| RoHS | Compliant |
No datasheet is available for this part.