SENSOR 300 PSI 1/8 NPT 9V
SSI Technologies MG-300-B-9V technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Pressure | 300PSI |
| Pressure Type | Gauge |
| Series | MG-9V |
| RoHS | Compliant |
No datasheet is available for this part.