The MediaSensor 1500PSI Absolute Pressure Sensor is a threaded port pressure sensor with an accuracy of 0.5%. It operates within a temperature range of -40°C to 105°C and is designed for absolute pressure measurements. This sensor is suitable for various applications and is available as a single unit.
SSI Technologies P51-1500-A-AD-P-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1500PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-1500-A-AD-P-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.