The MediaSensor 300PSI pressure sensor operates within a temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed for use in environments with operating pressures up to 300PSI. The sensor is of the vented gauge type and has a threaded port style. It is available as a single unit in a package quantity of one.
SSI Technologies P51-300-G-AF-D-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-G-AF-D-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.