The MediaSensor Pressure Gauge is a sealed gauge pressure sensor with an operating temperature range of -40°C to 105°C. It features an accuracy of 0.5% and is designed for use in environments with pressures up to 300PSI. The sensor has a threaded port style and is available in a single package quantity. It is a type of environmental sensor and a general pressure sensor.
SSI Technologies P51-300-S-B-MD-4.5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | MediaSensor™ |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-300-S-B-MD-4.5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.