The MediaSensor Absolute Pressure Sensor has an operating temperature range of -40°C to 105°C and an accuracy of 0.5%. It is designed for use in environments with pressures up to 75PSI and features a threaded port style. The sensor is an analog voltage output device and is supplied as a single unit in a cable termination package.
SSI Technologies P51-75-A-Y-I12-5V-000-000 technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 75PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | MediaSensor™ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SSI Technologies P51-75-A-Y-I12-5V-000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.