The LLC102000 is a liquid level switch featuring solid-state technology with no moving parts. It uses an optical sensor to detect the presence or absence of liquid and provides a digital transistor output. The device is housed in a polysulfone body, making it robust and chemically resistant. It is designed for compact applications where space is limited and is microprocessor compatible. The sensor includes reverse polarity, overvoltage, short circuit, and transient protection.
Checking distributor stock and pricing after the page loads.
| Maximum DC Voltage | 15.4V |
| Maximum Current | 2.5mA |
| Maximum Pressure | 7bar |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 80°C |
| Body Material | Polysulfone |
| Switch Output | Transistor |
| Mounting Type | Threaded Mount |
| Standards | CE |
| RoHS | Compliant |