
IC USB HOST CTRL FLL-SPD 48TSSOP
Sign in to ask questions about the St-Ericsson ISP1181BDGGTM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
St-Ericsson ISP1181BDGGTM technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for St-Ericsson ISP1181BDGGTM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
