IC PWR MGMT 8CH DC-DC 60TFLGA
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |