IC Dac Stereo/aud 18 Bit 64TFBGA
St-Ericsson STW5095T technical specifications.
| Package/Case | TFBGA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.