The STW5098BBLR/LF is a dual-UART bridge IC from St-Ericsson, supporting I2C and SPI interfaces. It features two 20-bit A/D converters and two 20-bit D/A converters, with a sampling rate of up to 96KS/s. The device is available in a VFBGA package and is packaged in a tray. It is compliant with RoHS regulations and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Interface | I2C, SPI |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| RoHS | Compliant |